
The 1M-1021-064-3365-006.0-00-AB-00-0 cable from 3M features a grey jacket and 64 conductors with a 28AWG wire gauge. It has a voltage rating of 30V and is part of the 1M series. The cable is 6inch in length and has a socket connector on one end and a PCB connector on the other. It is suitable for use in a variety of applications where a reliable and durable cable is required.
3M 1M-1021-064-3365-006.0-00-AB-00-0 technical specifications.
| Color | Grey |
| Connector Type A | Socket |
| Connector Type B | PCB |
| Jacket Material | PVC |
| Length | 6inch |
| Number of Conductors | 64 |
| Series | 1M |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1M-1021-064-3365-006.0-00-AB-00-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.