
This 14-conductor cable features a 28AWG wire gauge and a PVC jacket material. It has a voltage rating of 30V and a length of 6 inches. The cable is designed with a socket connector on one end and a PCB connector on the other end.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Socket |
| Connector Type B | PCB |
| Jacket Material | PVC |
| Length | 6inch |
| Number of Conductors | 14 |
| Series | 1M |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |