
This cable features 14 conductors with a 28AWG wire gauge and a 18inch length. The jacket material is PVC and the connectors are a socket and a PCB type. The cable is rated for 30V and is part of the 1M series.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Socket |
| Connector Type B | PCB |
| Jacket Material | PVC |
| Length | 18inch |
| Number of Conductors | 14 |
| Series | 1M |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |