This 40-conductor cable features a 28AWG wire gauge and a 30V voltage rating, with a length of 18 inches. The jacket material is PVC, and the connectors are of socket and PCB types. The cable is part of the 1M series from 3M.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Socket |
| Connector Type B | PCB |
| Jacket Material | PVC |
| Length | 18inch |
| Number of Conductors | 40 |
| Series | 1M |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |