Cable Assembly 0.32m 28AWG 6 POS IDC Connector to IDC Connector SKT-PIN
3M 1M 16A0-006-3365-012.6-00-CB-10-0 technical specifications.
| Number of Contacts | 6 |
| Gender | SKT-PIN |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 28AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for 3M 1M 16A0-006-3365-012.6-00-CB-10-0 to view detailed technical specifications.
No datasheet is available for this part.