Cable Assemblies 14P 3.6" PLUG - PCB
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type B | PCB |
| Jacket Material | PVC |
| Mount | Cable |
| Package Quantity | 25 |
| Series | 1M |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |