
Ribbon Cables / IDC Cables 14P 36 SKT-SKT
3M 1M-3636-014-3365-036.0-00-CB-11-0 technical specifications.
| Color | Grey |
| Connector Type A | Socket |
| Connector Type B | Socket |
| Jacket Material | PVC |
| Series | 1M |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1M-3636-014-3365-036.0-00-CB-11-0 to view detailed technical specifications.
No datasheet is available for this part.