3M 1M1616-0643365003.0-00-AD-22-1 technical specifications.
| Number of Contacts | 64 to 64 |
| Gender | SKT-SKT |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 28AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for 3M 1M1616-0643365003.0-00-AD-22-1 to view detailed technical specifications.
No datasheet is available for this part.