3M 1M16A1-014-3365-02.72-00-AB-20-0 technical specifications.
| Cable Pitch | 1.27mm |
| Number of Contacts | 14 to 14 |
| Gender | M-M |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 28AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M 1M16A1-014-3365-02.72-00-AB-20-0 to view detailed technical specifications.
No datasheet is available for this part.