
Shielded, grey PVC cable assembly featuring 26 conductors with 28AWG wire gauge. This D-Subminiature to D-Subminiature assembly offers male-to-male connectivity with gold-plated contacts and a 500mA current rating. Designed for general use, it operates within a 0°C to 70°C temperature range and has a 30V voltage rating. The 2-meter (6.56ft) length and PVC jacket ensure durability.
Sign in to ask questions about the 3M 1MD26-3560-00C-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 1MD26-3560-00C-200 technical specifications.
| Color | Grey |
| Connector Type A | MDR, Plug, D-Sub |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 6.56foot |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Conductors | 26 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Shrunk Delta Ribbon (SDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Color | Grey |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Ribbon, PVC |
| RoHS | Compliant |
Download the complete datasheet for 3M 1MD26-3560-00C-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.