3M 1MD26-3560-00C-A00 technical specifications.
| Color | Grey |
| Connector Type A | MDR, Plug, D-Sub |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 10m |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Conductors | 26 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Shrunk Delta Ribbon (SDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Color | Grey |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Ribbon, PVC |
| RoHS | Compliant |
Download the complete datasheet for 3M 1MD26-3560-00C-A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.