
Shielded twisted pair cable assembly featuring D-Subminiature connectors, 26 conductors, and a 2-meter length. This beige, PVC jacketed assembly offers a 500mA current rating and 30V voltage rating. Designed with male-to-male gender and a round wire/cable type, it utilizes the Shrunk Delta Ribbon (SDR) series for reliable data transmission.
3M 1MF26-L560-00C-200 technical specifications.
| Color | Beige |
| Connector Type A | MDR |
| Current Rating | 500mA |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 2m |
| Number of Conductors | 26 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | Shrunk Delta Ribbon (SDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 1MF26-L560-00C-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
