
Shielded twisted pair data cable assembly, 5 meters in length, featuring 26 conductors and 26 contacts. Connectors are MDR Plug (Male) to Plug (Male) with a beige PVC jacket. Rated for 30V and 500mA, this RoHS compliant assembly is UL approved and meets UL VW-1 flammability standards.
Sign in to ask questions about the 3M 1MF26-L560-00C-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 1MF26-L560-00C-500 technical specifications.
| Approvals | UL |
| Color | Beige |
| Connector Type A | MDR, Plug |
| Connector Type B | Plug |
| Current Rating | 500mA |
| Flammability Rating | UL VW-1 |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 5m |
| Length | 5m |
| Number of Conductors | 26 |
| Number of Contacts | 26 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Shrunk Delta Ribbon (SDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Type | Round, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 1MF26-L560-00C-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
