
Shielded cable assembly featuring a 10-meter length, connecting two D-subminiature connectors. This assembly utilizes 26 conductors, arranged as round, twisted pairs, with a beige PVC jacket. It supports a current rating of 500mA and a voltage rating of 30V. The male-to-male configuration is part of the Shrunk Delta Ribbon (SDR) series, offering a shielded solution.
3M 1MF26-L560-00C-A00 technical specifications.
| Color | Beige |
| Connector Type A | MDR |
| Current Rating | 500mA |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 10m |
| Number of Conductors | 26 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Shrunk Delta Ribbon (SDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for 3M 1MF26-L560-00C-A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.