This 1m shielded cable assembly features 26 conductors, a PVC jacket, and a voltage rating of 30V. It is designed to handle a maximum current of 500mA and is constructed with a shrunk delta ribbon (SDR) series. The assembly is RoHS compliant and available in a beige color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 1MF26-L576-00C-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 1MF26-L576-00C-100 technical specifications.
| Color | Beige |
| Connector Type A | MDR |
| Current Rating | 500mA |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 1m |
| Number of Conductors | 26 |
| RoHS Compliant | Yes |
| Series | Shrunk Delta Ribbon (SDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Type | Round, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 1MF26-L576-00C-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.