Cable Assemblies 1MF26-L576-00C-A00 ASSEMBLY (RC)
3M 1MF26-L576-00C-A00(RC) technical specifications.
| Color | Beige |
| Connector Type A | MDR |
| Current Rating | 500mA |
| Gender | Male to Male |
| Jacket Material | PVC |
| Number of Conductors | 26 |
| Package Quantity | 50 |
| Series | Shrunk Delta Ribbon (SDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Type | Round, Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.