
This 1m long cable assembly features 26 conductors and a voltage rating of 30V. It has a current rating of 500mA and is constructed with a PVC jacket material. The cable is shielded and compliant with RoHS regulations. It is a specialized assembly with a shrunk delta ribbon (SDR) series connector type A of MDR and a male to male gender configuration.
Checking distributor stock and pricing after the page loads.
3M 1MF26-L587-00C-100 technical specifications.
| Color | Beige |
| Connector Type A | MDR |
| Current Rating | 500mA |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 1m |
| Number of Conductors | 26 |
| RoHS Compliant | Yes |
| Series | Shrunk Delta Ribbon (SDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Type | Round, Ribbon |
| RoHS | Compliant |