
This 30V 500mA shielded cable assembly features a 26-conductor MDR connector and a 10m length. The jacket material is PVC and the wire/cable type is round and ribbon. The assembly is RoHS compliant and has a shielding type of shielded. It is manufactured by 3M and has a part number of 1MF26-L587-00C-A00.
Checking distributor stock and pricing after the page loads.
3M 1MF26-L587-00C-A00 technical specifications.
| Color | Beige |
| Connector Type A | MDR |
| Current Rating | 500mA |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 10m |
| Number of Conductors | 26 |
| RoHS Compliant | Yes |
| Series | Shrunk Delta Ribbon (SDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Type | Round, Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.