
2-meter shielded SCSI to SCSI cable assembly featuring 26-position MDR and SCSI connectors. This male-to-female assembly utilizes gold-plated contacts and a beige/black PVC jacket. Rated for 30V AC and 500mA, it operates between 0°C and 70°C. The assembly is UL approved, lead-free, and RoHS compliant.
Sign in to ask questions about the 3M 1MG26-LFW0-00C-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 1MG26-LFW0-00C-200 technical specifications.
| Approvals | UL |
| Color | Beige, Black |
| Connector Type A | MDR, SCSI, Receptacle |
| Connector Type B | SCSI, Plug |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male to Female |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 2m |
| Length | 2m |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Conductors | 26 |
| Number of Contacts | 26 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1MG |
| Shielding | Shielded |
| Voltage Rating (AC) | 30V |
| Wire/Cable Type | Round, Ribbon, Data |
| RoHS | Compliant |
Download the complete datasheet for 3M 1MG26-LFW0-00C-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
