Sign in to ask questions about the 3M 1MG26-LFW0-00C-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 1MG26-LFW0-00C-500 technical specifications.
| Color | Beige |
| Connector Type A | MDR |
| Current Rating | 500mA |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 5m |
| Number of Conductors | 26 |
| RoHS Compliant | Yes |
| Series | 1MG |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 1MG26-LFW0-00C-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.