This 26-conductor shielded PVC cable features a 28AWG wire type and a 30V voltage rating. It has a current rating of 500mA and a length of 9.84 feet. The cable is constructed with a round PVC jacket and is shielded for electromagnetic interference protection. It is available in bulk packaging with 5 units per package.
3M 1SD26-3120-00C-300 technical specifications.
| Color | Black, Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 500mA |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 9.84foot |
| Number of Conductors | 26 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Shrunk Delta Ribbon (SDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
No datasheet is available for this part.