Shielded, 26-conductor cable assembly featuring 28AWG round PVC wire in grey. Male-to-male connectors with a 30V voltage rating and 500mA current rating. This 10-meter (32.8-foot) assembly utilizes Shrunk Delta Ribbon (SDR) series plugs on both ends. RoHS compliant.
3M 1SD26-3120-00C-A00 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 500mA |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 32.8foot |
| Number of Conductors | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Shrunk Delta Ribbon (SDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Color | Grey |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for 3M 1SD26-3120-00C-A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.