
5-meter shielded cable assembly featuring 26-position SCSI to SCSI connectors, both male. This beige and black assembly utilizes 28AWG round, ribbon wire with a PVC jacket, rated for 30V AC/DC and 500mA. Operating within a 0°C to 70°C range, it is lead-free, RoHS compliant, and UL approved.
Sign in to ask questions about the 3M 1SF26-L120-00C-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 1SF26-L120-00C-500 technical specifications.
| Approvals | UL |
| Color | Beige, Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 500mA |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 5m |
| Length | 5m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Conductors | 26 |
| Number of Contacts | 26 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Shrunk Delta Ribbon (SDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 1SF26-L120-00C-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
