3M 1SF26-L13600C100 technical specifications.
| Color | Beige |
| Current Rating | 500mA |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 1m |
| Number of Conductors | 26 |
| Series | 1SF26 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 1SF26-L13600C100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
