This 26-conductor shielded PVC cable assembly features a current rating of 500mA and a voltage rating of 30V. The cable is constructed with 28AWG round, twisted pair wire and has a length of 5m. It is packaged in bulk and is RoHS compliant. The jacket material is PVC and the shielding provides protection against electromagnetic interference.
3M 1SF26-L137-00C-500 technical specifications.
| Color | Beige |
| Current Rating | 500mA |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 5m |
| Number of Conductors | 26 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Shrunk Delta Ribbon (SDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for 3M 1SF26-L137-00C-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.