3M 1TYDES300 technical specifications.
| Body Material | Plastic |
| Height | 102mm |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Weight | 25.36lb |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 1TYDES300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
