Connector Accessories Kit Straight Box
3M 200-6315-9UN-1900 technical specifications.
| Package/Case | PGA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 225 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Textool™ |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 200-6315-9UN-1900 to view detailed technical specifications.
No datasheet is available for this part.