
This 625-contact connector features a gold finish and is lead free, meeting UL94 V-0 flammability standards. It is packaged in bulk quantities of 10 and is designed for through-hole mounting. The connector is made of copper and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 200-6325-9UN-1900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 625 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Textool™ |
| Termination | Solder |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 200-6325-9UN-1900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.