Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 2010/15100SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 2010/15100SF technical specifications.
| Package/Case | 100 |
| Color | Beige, White |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | PO |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Positions | 15 |
| Packaging | Bulk |
| Series | 2010 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 30V |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2010/15100SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.