This 28-size flat cable features 36 conductors with a 1.27mm pitch and tinned copper construction. It has a maximum voltage rating of 30V and operates within a temperature range of -20 to 105°C. The cable jacket is off-white in color.
Checking distributor stock and pricing after the page loads.
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 36 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Off White |
| Max Voltage Rating | 30V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |