Through-hole mount IC socket with 3 contacts, designed for TO-66 packages. Features gold-plated copper contacts for reliable mating and a 1A current rating. This female, straight-orientation socket offers a 5.94mm pitch and 8.23mm row spacing, with a 100V voltage rating. It is RoHS compliant and has a UL94 V-0 flammability rating.
3M 203-2737-55-1102 technical specifications.
| Package/Case | TO-66 |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Current Rating | 1A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 5.94mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 8.23mm |
| Series | Textool™ |
| Termination | Solder |
| Voltage Rating | 100V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 203-2737-55-1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
