This 30m flat cable features 40 conductors made of tinned copper, with a product height and depth of 0.64mm and 25.4mm, respectively. The cable has a max voltage rating of 30V and operates within a temperature range of -20 to 105°C. The jacket color is off white.
3M 2049/40 technical specifications.
| Cable Length (m) | 30.48|91.44 |
| Cable Pitch (mm) | 0.64 |
| Product Height (mm) | 0.64 |
| Product Depth (mm) | 25.4 |
| Type | Flat Cable |
| Size | 30AWG |
| Number of Conductors | 40 |
| Conductor Material | Tinned Copper |
| Jacket Color | Off White |
| Max Voltage Rating | 30V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8544492000 |
| Schedule B | 8544491500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M 2049/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.