
This 40-conductor flat cable features a conductor material of copper and insulation material of PO, with a maximum operating temperature of 105°C and minimum operating temperature of -20°C. It is lead free and has a wire/cable gauge of 30AWG. The cable is available in a roll packaging format and is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 2049/40100SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White, Beige |
| Conductor Material | Copper |
| Depth | 25.4mm |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Positions | 40 |
| Packaging | Roll |
| Series | 2049 |
| Shielding | Unshielded |
| Voltage | 30V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 2049/40100SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.