Flat Cable 40Conductors 30AWG 30V Off White 91.44m Roll
Checking distributor stock and pricing after the page loads.
| Type | Flat Cable |
| Size | 30AWG |
| Number of Conductors | 40 |
| Cable Pitch | 0.64mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Off White |
| Max Voltage Rating | 30V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |