This 30V flat cable features 60 conductors with tinned copper construction, a 30mm size, and a product height of 0.64mm. It has a maximum operating temperature range of -20 to 105°C and is available in off-white jacket color. The cable pitch is 0.64mm and the product depth is 38.1mm.
Sign in to ask questions about the 3M 2049/60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 2049/60 technical specifications.
| Cable Length (m) | 30.48|91.44 |
| Cable Pitch (mm) | 0.64 |
| Product Height (mm) | 0.64 |
| Product Depth (mm) | 38.1 |
| Type | Flat Cable |
| Size | 30AWG |
| Number of Conductors | 60 |
| Conductor Material | Tinned Copper |
| Jacket Color | Off White |
| Max Voltage Rating | 30V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8544492000 |
| Schedule B | 8544491500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M 2049/60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.