This 30V flat cable features 60 conductors with tinned copper conductors and a max operating temperature range of -20 to 105°C. The cable has a size of 30 and a cable pitch of 0.64. It is designed for use in applications requiring a reliable and durable connection.
Checking distributor stock and pricing after the page loads.
| Type | Flat Cable |
| Size | 30AWG |
| Number of Conductors | 60 |
| Cable Pitch | 0.64mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Off White |
| Max Voltage Rating | 30V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |