This 3M cable features 68 unshielded conductors made from copper, with a 30AWG flat wire type and a maximum operating voltage of 30V. The cable is lead-free and suitable for use in a temperature range of -20°C to 105°C. It is available in bulk packaging and is designed for cable mounting applications.
Sign in to ask questions about the 3M 2049/68100SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 2049/68100SF technical specifications.
| Color | White |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 68 |
| Number of Positions | 68 |
| Packaging | Bulk |
| Series | 2049 |
| Shielding | Unshielded |
| Voltage | 30V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 2049/68100SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.