3M 2053 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Package Quantity | 25 |
| Resistance | 1MR |
| Weight | 18lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 2053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
