
8-position, 2-row SOIC socket with a 1.27mm pitch and 2.54mm lead pitch. Features gold-plated copper contacts for superior mating and a current rating of 1A. Constructed with UL94 V-0 rated polyethersulfone insulation, this straight, through-hole mount socket operates from -55°C to 150°C.
3M 208-7391-55-1902 technical specifications.
| Package/Case | SOIC |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 36.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyethersulfone |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 11.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Board |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | Textool™ |
| Termination | Solder |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 208-7391-55-1902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
