Twisted Pair Flat Cable 50Conductors 28AWG 150V Blue/Off White 30m/100m Roll
3M 2100/50TP technical specifications.
| Type | Twisted Pair Flat Cable |
| Size | 28AWG |
| Number of Conductors | 50 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Blue/Off White |
| Max Voltage Rating | 150V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 2100/50TP to view detailed technical specifications.
No datasheet is available for this part.