3M 213-2X60YD technical specifications.
| Color | Tan |
| Max Operating Temperature | 177°C |
| Min Operating Temperature | 350°C |
| Packaging | Roll |
| Series | Scotch® 213 |
| Thickness | 0.165mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 213-2X60YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.