
Through-hole mount IC socket featuring 14 contacts in a straight, 2-row configuration. Designed for SOIC packages with a 1.27mm pitch and 3.81mm row spacing. Offers gold-plated copper contacts for reliable mating and a current rating of 1A. Operates across a wide temperature range from -55°C to 150°C, with a UL94 V-0 flammability rating and lead-free construction.
Sign in to ask questions about the 3M 214-7390-55-1902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 214-7390-55-1902 technical specifications.
| Package/Case | SOIC |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 36.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyethersulfone |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.81mm |
| Series | Textool™ |
| Termination | Solder |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 214-7390-55-1902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.