
DIP16 IC socket featuring 16 contacts and 16 positions for through-hole mounting. Constructed with a glass and polysulfone body, it offers a 2.54mm lead pitch and 7.62mm row spacing. Contacts are made of copper with gold plating for optimal mating and a 1A current rating. Operating temperature range spans from -55°C to 150°C, with a UL94 V-0 flammability rating.
3M 216-3340-00-0602J technical specifications.
| Body Material | Glass, Polysulfone |
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.2mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polysulfone |
| Lead Pitch | 2.54mm |
| Length | 47.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Connector, Through Hole, Board |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | Textool™ |
| Termination | Through Hole |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 216-3340-00-0602J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
