
16-position, 2-row SOIC socket with 1.27mm pitch and 3.81mm row spacing. Features gold-plated copper contacts for reliable mating and a 1A current rating. Constructed with polyethersulfone insulation and a UL94 V-0 flammability rating, operating from -55°C to 150°C. Through-hole mount design with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 216-7383-55-1902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 36.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyethersulfone |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.81mm |
| Series | Textool™ |
| Termination | Solder |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 216-7383-55-1902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
