
18-position, 2-row female IC socket designed for SOIC packages. Features copper contacts with gold plating, a 1A current rating, and a 0.05-inch pitch. Through-hole mounting with straight orientation and solder termination. Operates within a temperature range of -55°C to 150°C, with a UL94 V-0 flammability rating. Insulation is polyethersulfone, and the component is lead-free and RoHS compliant.
3M 218-7223-55-1902 technical specifications.
| Package/Case | SOIC |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 40.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyethersulfone |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | Textool™ |
| Termination | Solder |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 218-7223-55-1902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
