
20-position, 2-row dual in-line package (DIP) socket with a 2.54mm pitch. Features gold-plated copper contacts for reliable mating and a glass/polysulfone body with UL94 V-0 flammability rating. Designed for through-hole board mounting with a straight orientation and a current rating of 1A. Operates across a wide temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Glass, Polysulfone |
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 52.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Connector, Through Hole, Board |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | Textool™ |
| Termination | Through Hole |
| Width | 11.9mm |
| RoHS | Compliant |