
This 20-position, 2-row through-hole female connector features a gold-plated contact finish and a copper contact material. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It has a straight orientation and a pitch of 2.54mm, with a row spacing of 7.62mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 220-3342-09-0602J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | Textool™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 220-3342-09-0602J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.