20-position, 2-row IC socket featuring straight, through-hole mounting and a 2.54mm pitch. This female socket utilizes copper contacts with gold plating for mating and a 1A current rating. Constructed with polysulfone insulation, it offers a wide operating temperature range from -55°C to 150°C and a UL94 V-0 flammability rating. The component is lead-free and RoHS compliant.
3M 220-3342-19-0602J technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Length | 40.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | Textool™ |
| Termination | Wire Wrap |
| Weight | 1lb |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 220-3342-19-0602J to view detailed technical specifications.
No datasheet is available for this part.