
Adjustable wristband for static control, featuring a single conductor and stud mount termination. Constructed with lead-free materials, this burgundy wristband is designed for general static dissipative applications. Each package contains 25 units.
Sign in to ask questions about the 3M 2204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 2204 technical specifications.
| Color | BURGUNDY |
| Lead Free | Lead Free |
| Mount | Stud |
| Number of Conductors | 1 |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| Series | 2200 |
| Termination | Stud |
| Weight | 8.1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 2204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
