This 24-position 2-row through-hole female socket features a gold-plated contact finish and is made from copper with a gold plating. It has a current rating of 1A and can operate between -55°C and 150°C. The socket is lead-free and compliant with RoHS regulations. It is made from polysulfone insulation material and has a weight of 1lb.
Sign in to ask questions about the 3M 224-1275-29-0602J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 224-1275-29-0602J technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | Textool™ |
| Termination | Solder |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 224-1275-29-0602J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.